0307020.H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 42
Unit Price: 0,80000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 202
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Mersen USA Newburyport-MA L.L.C.
In Stock: 0
Unit Price: 1,44600 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0307020.H

DigiKey Part Number
0307020.H-ND
Manufacturer
Manufacturer Product Number
0307020.H
Description
FUSE GLASS 20A 32VAC/VDC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,36080 €36,08 €
Manufacturers Standard Package
Unit Price without VAT:0,36080 €
Unit Price with VAT:0,42935 €