
0313.375MXP | |
|---|---|
DigiKey Part Number | F4804-ND |
Manufacturer | |
Manufacturer Product Number | 0313.375MXP |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.23 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 2.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,27400 € | 11,37 € |
| 10 | 2,09800 € | 20,98 € |
| 50 | 1,74020 € | 87,01 € |
| 100 | 1,60510 € | 160,51 € |
| 250 | 1,44188 € | 360,47 € |
| 500 | 1,32894 € | 664,47 € |
| 1.000 | 1,22418 € | 1.224,18 € |
| 5.000 | 1,19255 € | 5.962,75 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |













