Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

0315030.MXP | |
|---|---|
DigiKey Part Number | 0315030.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315030.MXP |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315030.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 26900.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00685 € | 1.006,85 € |
| Unit Price without VAT: | 1,00685 € |
|---|---|
| Unit Price with VAT: | 1,19815 € |




