
0318008.MXP | |
|---|---|
DigiKey Part Number | 0318008.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0318008.MXP |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318008.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 166.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0122 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,53620 € | 134,05 € |
| 500 | 0,49442 € | 247,21 € |
| 1.000 | 0,45573 € | 455,73 € |
| 5.000 | 0,40162 € | 2.008,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

