
033707.5LXS | |
|---|---|
DigiKey Part Number | 033707.5LXS-ND |
Manufacturer | |
Manufacturer Product Number | 033707.5LXS |
Description | FUSE AUTO 7.5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 47.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm) | |
DC Cold Resistance | 10.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72800 € | 3,64 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,51430 € | 51,43 € |
| 250 | 0,46224 € | 115,56 € |
| 500 | 0,42628 € | 213,14 € |
| 1.000 | 0,39296 € | 392,96 € |
| 5.000 | 0,34116 € | 1.705,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

