
0498080.M | |
|---|---|
DigiKey Part Number | F3092-ND |
Manufacturer | |
Manufacturer Product Number | 0498080.M |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91200 € | 9,56 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,46320 € | 73,16 € |
| 100 | 1,34980 € | 134,98 € |
| 250 | 1,21272 € | 303,18 € |
| 500 | 1,11780 € | 558,90 € |
| 1.000 | 1,02981 € | 1.029,81 € |
| 5.000 | 0,98570 € | 4.928,50 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |














