
0SFE009.V | |
|---|---|
DigiKey Part Number | F5105-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE009.V |
Description | FUSE GLASS 9A 32VAC 32VDC 7AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,46970 € | 46,97 € |
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,38934 € | 194,67 € |
| 1.000 | 0,35892 € | 358,92 € |
| 5.000 | 0,30877 € | 1.543,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



