



RXEF090 | |
|---|---|
DigiKey Part Number | RXEF090HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF090 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,27080 € | 27,08 € |
| 250 | 0,24344 € | 60,86 € |
| 500 | 0,22454 € | 112,27 € |
| 1.000 | 0,20705 € | 207,05 € |
| 5.000 | 0,17122 € | 856,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










