
L1C1-RED1000000000 | |
|---|---|
DigiKey Part Number | 1416-1912-2-ND - Tape & Reel (TR) 1416-1912-1-ND - Cut Tape (CT) 1416-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-RED1000000000 |
Description | LED LUXEON C RED 629NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON C Red 629nm (624nm ~ 634nm) 0707 (1919 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 629nm (624nm ~ 634nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 37lm (35lm ~ 39lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 162° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,18230 € | 118,23 € |
| 500 | 1,02718 € | 513,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97663 € | 976,63 € |
| 2.000 | 0,93382 € | 1.867,64 € |
| 3.000 | 0,91189 € | 2.735,67 € |
| 5.000 | 0,88716 € | 4.435,80 € |
| 7.000 | 0,87246 € | 6.107,22 € |
| 10.000 | 0,85813 € | 8.581,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |









