
MA4P604-131 | |
|---|---|
DigiKey Part Number | 1465-1044-ND |
Manufacturer | |
Manufacturer Product Number | MA4P604-131 |
Description | RF DIODE PIN 1000V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Capacitance @ Vr, F | 0.3pF @ 100V, 1MHz | |
Resistance @ If, F | 1Ohm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,19090 € | 1.019,09 € |
| 200 | 9,87910 € | 1.975,82 € |
| 300 | 9,72283 € | 2.916,85 € |
| 500 | 9,54982 € | 4.774,91 € |
| 700 | 9,44874 € | 6.614,12 € |
| Unit Price without VAT: | 10,19090 € |
|---|---|
| Unit Price with VAT: | 12,12717 € |

