
MSPD2018-E50SM | |
|---|---|
DigiKey Part Number | 1465-MSPD2018-E50SM-ND |
Manufacturer | |
Manufacturer Product Number | MSPD2018-E50SM |
Description | SAMPLING PHASE DETECTOR, E50SM |
Customer Reference | |
Detailed Description | RF IC Frequency Detector General Purpose 100MHz ~ 22GHz E50SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Detector | |
Frequency | 100MHz ~ 22GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | E50SM | |
Supplier Device Package | E50SM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,41000 € | 101,41 € |
| 10 | 89,33200 € | 893,32 € |
| 25 | 85,15640 € | 2.128,91 € |
| 100 | 79,44140 € | 7.944,14 € |
| Unit Price without VAT: | 101,41000 € |
|---|---|
| Unit Price with VAT: | 120,67790 € |

