
SP3082EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1786-2-ND - Tape & Reel (TR) 1016-1786-1-ND - Cut Tape (CT) 1016-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3082EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3082EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35568 € | 88,92 € |
| 500 | 0,34028 € | 170,14 € |
| 1.000 | 0,32761 € | 327,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31423 € | 785,58 € |
| 5.000 | 0,30617 € | 1.530,85 € |
| 7.500 | 0,30213 € | 2.265,97 € |
| 12.500 | 0,29765 € | 3.720,63 € |
| 17.500 | 0,29504 € | 5.163,20 € |
| 25.000 | 0,29253 € | 7.313,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


