


GBU6K-BP | |
|---|---|
DigiKey Part Number | GBU6K-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6K-BP |
Description | BRIDGE RECT 1PHASE 800V 6A GBU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 20 | 0,55550 € | 11,11 € |
| 100 | 0,41670 € | 41,67 € |
| 500 | 0,32332 € | 161,66 € |
| 1.000 | 0,29323 € | 293,23 € |
| 2.000 | 0,26790 € | 535,80 € |
| 5.000 | 0,24049 € | 1.202,45 € |
| 10.000 | 0,22356 € | 2.235,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




