8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP7940N-I/SN

DigiKey Part Number
MCP7940N-I/SN-ND
Manufacturer
Manufacturer Product Number
MCP7940N-I/SN
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP7940N-I/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM
Memory Size
64B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
1.2µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.079
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1000,65640 €65,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65640 €
Unit Price with VAT:0,78112 €