MIC4414YFT-TR | |
---|---|
DigiKey Part Number | 150-MIC4414YFT-TR-ND - Tape & Reel (TR) 150-MIC4414YFT-TRCT-ND - Cut Tape (CT) 150-MIC4414YFT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4414YFT-TR |
Description | IC GATE DRVR LOW-SIDE 4TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UQFN | |
Supplier Device Package | 4-TQFN (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
25 | 0,71800 € | 17,95 € |
100 | 0,69400 € | 69,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,69404 € | 3.470,20 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |