
ADQ-90+ | |
|---|---|
DigiKey Part Number | 3157-ADQ-90+TR-ND - Tape & Reel (TR) 3157-ADQ-90+CT-ND - Cut Tape (CT) 3157-ADQ-90+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADQ-90+ |
Description | RF PWR DVDR 55MHZ-90MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 55 MHz ~ 90 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 55 MHz ~ 90 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 9,12100 € | 91,21 € |
| 20 | 8,84450 € | 176,89 € |
| 50 | 8,56800 € | 428,40 € |
| 100 | 8,23970 € | 823,97 € |
| 200 | 7,41060 € | 1.482,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66780 € | 3.333,90 € |
| 1.000 | 6,52959 € | 6.529,59 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

