


0192210452 | |
|---|---|
DigiKey Part Number | WM11245-ND |
Manufacturer | |
Manufacturer Product Number | 0192210452 |
Description | CONN RING FLAT 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,95160 € | 23,79 € |
| 50 | 0,90620 € | 45,31 € |
| 200 | 0,82165 € | 164,33 € |
| 400 | 0,78240 € | 312,96 € |
| 600 | 0,76033 € | 456,20 € |
| 1.000 | 0,73341 € | 733,41 € |
| 2.600 | 0,68561 € | 1.782,59 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |









