
0643221219 | |
|---|---|
DigiKey Part Number | WM7123TR-ND - Tape & Reel (TR) WM7123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221219 |
Description | CONN SOCKET 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74240 € | 18,56 € |
| 50 | 0,70680 € | 35,34 € |
| 100 | 0,67310 € | 67,31 € |
| 250 | 0,63092 € | 157,73 € |
| 500 | 0,60078 € | 300,39 € |
| 1.000 | 0,57211 € | 572,11 € |
| 2.500 | 0,54290 € | 1.357,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.500 | 0,56027 € | 6.443,11 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


















