
BLM18TG102TN1D | |
|---|---|
DigiKey Part Number | 490-9701-2-ND - Tape & Reel (TR) 490-9701-1-ND - Cut Tape (CT) 490-9701-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | BLM18TG102TN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18TG102TN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02432 € | 6,08 € |
| 500 | 0,02170 € | 10,85 € |
| 1.000 | 0,01925 € | 19,25 € |
| 5.000 | 0,01426 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01236 € | 123,60 € |
| 20.000 | 0,01112 € | 222,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





