
BLM31KN271SN1L | |
|---|---|
DigiKey Part Number | 490-16527-2-ND - Tape & Reel (TR) 490-16527-1-ND - Cut Tape (CT) 490-16527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN271SN1L |
Description | FERRITE BEAD 270 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN271SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,15240 € | 15,24 € |
| 250 | 0,12968 € | 32,42 € |
| 500 | 0,11400 € | 57,00 € |
| 1.000 | 0,10188 € | 101,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08324 € | 208,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



