
DE1E3RA332MN4AP01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MN4AP01FCT-ND - Cut Tape (CT) 490-DE1E3RA332MN4AP01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MN4AP01F |
Description | CAP CER 3300PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 1500V (1.5kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA332MN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,31380 € | 31,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26067 € | 156,40 € |
| 1.200 | 0,24463 € | 293,56 € |
| 1.800 | 0,23659 € | 425,86 € |
| 3.000 | 0,22325 € | 669,75 € |
| 4.200 | 0,22247 € | 934,37 € |
| 6.000 | 0,21459 € | 1.287,54 € |
| 7.200 | 0,21424 € | 1.542,53 € |
| 14.400 | 0,20710 € | 2.982,24 € |
| 15.000 | 0,20668 € | 3.100,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

