
DE2B3SA101KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16218-1-ND - Cut Tape (CT) 490-16218-3-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | DE2B3SA101KN3AX02F |
Description | CAP CER 100PF 300V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA101KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,17050 € | 17,05 € |
| 500 | 0,13722 € | 68,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12950 € | 129,50 € |
| 2.000 | 0,11309 € | 226,18 € |
| 3.000 | 0,10934 € | 328,02 € |
| 5.000 | 0,10555 € | 527,75 € |
| 7.000 | 0,10113 € | 707,91 € |
| 10.000 | 0,09674 € | 967,40 € |
| 12.000 | 0,09612 € | 1.153,44 € |
| 24.000 | 0,09554 € | 2.292,96 € |
| 25.000 | 0,09506 € | 2.376,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

