
DE2E3SA152MN3AX02F | |
|---|---|
DigiKey Part Number | 490-16239-1-ND - Cut Tape (CT) 490-16239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA152MN3AX02F |
Description | CAP CER 1500PF 300V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA152MN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11408 € | 57,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08948 € | 89,48 € |
| 2.000 | 0,07855 € | 157,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

