
DE6B3KJ101KB3BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ101KB3BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ101KB3BE01J |
Description | CAP CER 100PF 300V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21400 € | 21,40 € |
| 500 | 0,17408 € | 87,04 € |
| 1.000 | 0,16173 € | 161,73 € |
| 2.500 | 0,14870 € | 371,75 € |
| 5.000 | 0,14086 € | 704,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

