
DLW5BTM251SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM251SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM251SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM251SQ2LDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | DLW5BTM251SQ2L |
Description | CMC 5A 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM251SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,61720 € | 15,43 € |
| 50 | 0,58200 € | 29,10 € |
| 100 | 0,54860 € | 54,86 € |
| 250 | 0,50756 € | 126,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47443 € | 332,10 € |
| 1.400 | 0,44738 € | 626,33 € |
| 2.100 | 0,43229 € | 907,81 € |
| 3.500 | 0,41402 € | 1.449,07 € |
| 4.900 | 0,40242 € | 1.971,86 € |
| 7.000 | 0,39049 € | 2.733,43 € |
| 17.500 | 0,37787 € | 6.612,72 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |








