Similar

ERB32Q5C2H2R0CDX1L | |
|---|---|
DigiKey Part Number | ERB32Q5C2H2R0CDX1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB32Q5C2H2R0CDX1L |
Description | CAP CER 2PF 500V C0G/NP0 1210 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB32Q5C2H2R0CDX1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


