
GA343DR7GD472KW01L | |
|---|---|
DigiKey Part Number | 490-3493-2-ND - Tape & Reel (TR) 490-3493-1-ND - Cut Tape (CT) 490-3493-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GA343DR7GD472KW01L |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA343DR7GD472KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,75220 € | 37,61 € |
| 100 | 0,69420 € | 69,42 € |
| 500 | 0,59626 € | 298,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46560 € | 465,60 € |
| 2.000 | 0,44967 € | 899,34 € |
| 3.000 | 0,44926 € | 1.347,78 € |
| 5.000 | 0,44589 € | 2.229,45 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

