Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC343DD72E334KX01L

DigiKey Part Number
490-14006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GC343DD72E334KX01L
Description
CAP CER 0.33UF 250V X7T 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC343DD72E334KX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47718 €477,18 €
Manufacturers Standard Package
Unit Price without VAT:0,47718 €
Unit Price with VAT:0,56784 €