
GC343DD7LP334KX18L | |
|---|---|
DigiKey Part Number | 490-GC343DD7LP334KX18LTR-ND - Tape & Reel (TR) 490-GC343DD7LP334KX18LCT-ND - Cut Tape (CT) 490-GC343DD7LP334KX18LDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GC343DD7LP334KX18L |
Description | CAP CER 0.33UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47640 € | 23,82 € |
| 100 | 0,43560 € | 43,56 € |
| 500 | 0,36670 € | 183,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35231 € | 352,31 € |
| 2.000 | 0,33443 € | 668,86 € |
| 3.000 | 0,32547 € | 976,41 € |
| 5.000 | 0,31554 € | 1.577,70 € |
| 7.000 | 0,30973 € | 2.168,11 € |
| 10.000 | 0,30415 € | 3.041,50 € |
| 12.000 | 0,30150 € | 3.618,00 € |
| 24.000 | 0,29259 € | 7.022,16 € |
| 25.000 | 0,29211 € | 7.302,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

