Epoxy Mounting Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG1885G1H150GA01D

DigiKey Part Number
490-GCG1885G1H150GA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG1885G1H150GA01D
Description
CAP CER 15PF 50V X8G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG1885G1H150GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03913 €156,52 €
Manufacturers Standard Package
Unit Price without VAT:0,03913 €
Unit Price with VAT:0,04656 €