Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91E394KA01D

DigiKey Part Number
490-GCJ188R91E394KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R91E394KA01DCT-ND - Cut Tape (CT)
490-GCJ188R91E394KA01DDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GCJ188R91E394KA01D
Description
CAP CER 0.39UF 25V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91E394KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11200 €1,12 €
500,08040 €4,02 €
1000,07080 €7,08 €
5000,05448 €27,24 €
1.0000,04945 €49,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04064 €162,56 €
8.0000,03846 €307,68 €
12.0000,03737 €448,44 €
20.0000,03689 €737,80 €
28.0000,03596 €1.006,88 €
40.0000,03507 €1.402,80 €
48.0000,03465 €1.663,20 €
96.0000,03333 €3.199,68 €
100.0000,03316 €3.316,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €