Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31BR72E223KXJ1L

DigiKey Part Number
490-5597-2-ND - Tape & Reel (TR)
490-5597-1-ND - Cut Tape (CT)
490-5597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31BR72E223KXJ1L
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31BR72E223KXJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13440 €13,44 €
5000,10690 €53,45 €
1.0000,09842 €98,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08970 €269,10 €
6.0000,08447 €506,82 €
9.0000,08185 €736,65 €
15.0000,07895 €1.184,25 €
21.0000,07726 €1.622,46 €
30.0000,07563 €2.268,90 €
36.0000,07485 €2.694,60 €
72.0000,07225 €5.202,00 €
75.0000,07211 €5.408,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €