


GCJ31CC71E106KA15L | |
|---|---|
DigiKey Part Number | 490-14415-2-ND - Tape & Reel (TR) 490-14415-1-ND - Cut Tape (CT) 490-14415-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GCJ31CC71E106KA15L |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71E106KA15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,27250 € | 27,25 € |
| 500 | 0,21926 € | 109,63 € |
| 1.000 | 0,20075 € | 200,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19720 € | 394,40 € |
| 4.000 | 0,18404 € | 736,16 € |
| 6.000 | 0,17973 € | 1.078,38 € |
| 10.000 | 0,17533 € | 1.753,30 € |
| 14.000 | 0,17484 € | 2.447,76 € |
| 20.000 | 0,17436 € | 3.487,20 € |
| 24.000 | 0,17413 € | 4.179,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

