Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR71H564KA01L

DigiKey Part Number
490-GCJ31CR71H564KA01LTR-ND - Tape & Reel (TR)
490-GCJ31CR71H564KA01LCT-ND - Cut Tape (CT)
490-GCJ31CR71H564KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR71H564KA01L
Description
CAP CER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR71H564KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20700 €2,07 €
500,15360 €7,68 €
1000,13710 €13,71 €
5000,11142 €55,71 €
1.0000,10368 €103,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09526 €190,52 €
4.0000,08930 €357,20 €
6.0000,08632 €517,92 €
10.0000,08241 €824,10 €
14.0000,08109 €1.135,26 €
20.0000,07923 €1.584,60 €
24.0000,07835 €1.880,40 €
48.0000,07539 €3.618,72 €
50.0000,07524 €3.762,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €