
GCJ55DR72J104KXJ1L | |
|---|---|
DigiKey Part Number | 490-5617-2-ND - Tape & Reel (TR) 490-5617-1-ND - Cut Tape (CT) 490-5617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR72J104KXJ1L |
Description | CAP CER 0.1UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR72J104KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,58620 € | 29,31 € |
| 100 | 0,57840 € | 57,84 € |
| 500 | 0,51986 € | 259,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47101 € | 471,01 € |
| 2.000 | 0,44340 € | 886,80 € |
| 3.000 | 0,44034 € | 1.321,02 € |
| 5.000 | 0,43706 € | 2.185,30 € |
| 7.000 | 0,43590 € | 3.051,30 € |
| 10.000 | 0,43475 € | 4.347,50 € |
| 12.000 | 0,43420 € | 5.210,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

