
GCM1555C1H9R1BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H9R1BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H9R1BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H9R1BA16DDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GCM1555C1H9R1BA16D |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H9R1BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02420 € | 2,42 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01561 € | 15,61 € |
| 2.500 | 0,01348 € | 33,70 € |
| 5.000 | 0,01220 € | 61,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01138 € | 113,80 € |
| 20.000 | 0,01050 € | 210,00 € |
| 30.000 | 0,01005 € | 301,50 € |
| 50.000 | 0,00957 € | 478,50 € |
| 70.000 | 0,00928 € | 649,60 € |
| 100.000 | 0,00901 € | 901,00 € |
| 120.000 | 0,00888 € | 1.065,60 € |
| 240.000 | 0,00844 € | 2.025,60 € |
| 250.000 | 0,00842 € | 2.105,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

