
GCM1555C1HR90WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR90WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR90WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR90WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR90WA16D |
Description | CAP CER 0.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR90WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,02922 € | 14,61 € |
| 1.000 | 0,02730 € | 27,30 € |
| 2.500 | 0,02397 € | 59,93 € |
| 5.000 | 0,02197 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02028 € | 202,80 € |
| 20.000 | 0,01632 € | 326,40 € |
| 30.000 | 0,01377 € | 413,10 € |
| 50.000 | 0,01317 € | 658,50 € |
| 70.000 | 0,01314 € | 919,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

