
GCM155C71A474KE36J | |
|---|---|
DigiKey Part Number | 490-GCM155C71A474KE36JTR-ND - Tape & Reel (TR) 490-GCM155C71A474KE36JCT-ND - Cut Tape (CT) 490-GCM155C71A474KE36JDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GCM155C71A474KE36J |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A474KE36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03350 € | 3,35 € |
| 500 | 0,02482 € | 12,41 € |
| 1.000 | 0,02215 € | 22,15 € |
| 2.500 | 0,01932 € | 48,30 € |
| 5.000 | 0,01763 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01485 € | 594,00 € |
| 80.000 | 0,01405 € | 1.124,00 € |
| 120.000 | 0,01291 € | 1.549,20 € |
| 200.000 | 0,01266 € | 2.532,00 € |
| 480.000 | 0,01254 € | 6.019,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

