


NXFT15XV103FEAB040 | |
|---|---|
DigiKey Part Number | 490-NXFT15XV103FEAB040TR-ND - Tape & Reel (TR) 490-NXFT15XV103FEAB040CT-ND - Cut Tape (CT) 490-NXFT15XV103FEAB040DKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | NXFT15XV103FEAB040 |
Description | NTC TEMP SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.57" (40.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25400 € | 6,35 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,22910 € | 22,91 € |
| 500 | 0,20534 € | 102,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20046 € | 200,46 € |
| 2.000 | 0,19222 € | 384,44 € |
| 3.000 | 0,18773 € | 563,19 € |
| 5.000 | 0,18239 € | 911,95 € |
| 7.000 | 0,17906 € | 1.253,42 € |
| 10.000 | 0,17568 € | 1.756,80 € |
| 25.000 | 0,16765 € | 4.191,25 € |
| 50.000 | 0,16215 € | 8.107,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |






