
74HC132BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-8348-2-ND - Tape & Reel (TR) 1727-8348-1-ND - Cut Tape (CT) 1727-8348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132BQ-Q100X |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC132BQ-Q100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | 2V ~ 5.81V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15200 € | 15,20 € |
| 250 | 0,14032 € | 35,08 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12753 € | 127,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10634 € | 319,02 € |
| 6.000 | 0,10319 € | 619,14 € |
| 9.000 | 0,10160 € | 914,40 € |
| 15.000 | 0,09985 € | 1.497,75 € |
| 21.000 | 0,09883 € | 2.075,43 € |
| 30.000 | 0,09784 € | 2.935,20 € |
| 75.000 | 0,09572 € | 7.179,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


