Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G3157GW,125 | |
|---|---|
DigiKey Part Number | 1727-6073-2-ND - Tape & Reel (TR) 1727-6073-1-ND - Cut Tape (CT) 1727-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GW,125 |
Description | IC SWITCH SPDT X 1 10OHM 6TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06120 € | 1,53 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04708 € | 11,77 € |
| 500 | 0,04430 € | 22,15 € |
| 1.000 | 0,04202 € | 42,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03920 € | 117,60 € |
| 6.000 | 0,03782 € | 226,92 € |
| 9.000 | 0,03713 € | 334,17 € |
| 15.000 | 0,03636 € | 545,40 € |
| 21.000 | 0,03591 € | 754,11 € |
| 30.000 | 0,03548 € | 1.064,40 € |
| 75.000 | 0,03455 € | 2.591,25 € |
| 150.000 | 0,03400 € | 5.100,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |













