Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



BZX384-B5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B5V1-QXCT-ND - Cut Tape (CT) 1727-BZX384-B5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B5V1-QX |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04380 € | 21,90 € |
| 1.000 | 0,03850 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03171 € | 95,13 € |
| 6.000 | 0,02828 € | 169,68 € |
| 9.000 | 0,02652 € | 238,68 € |
| 15.000 | 0,02455 € | 368,25 € |
| 21.000 | 0,02338 € | 490,98 € |
| 30.000 | 0,02225 € | 667,50 € |
| 75.000 | 0,01975 € | 1.481,25 € |
| 150.000 | 0,01821 € | 2.731,50 € |
| 300.000 | 0,01691 € | 5.073,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





