
BZX84-C4V3,215 | |
|---|---|
DigiKey Part Number | 1727-5036-2-ND - Tape & Reel (TR) 1727-5036-1-ND - Cut Tape (CT) 1727-5036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V3,215 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C4V3,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03058 € | 30,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02016 € | 60,48 € |
| 6.000 | 0,01786 € | 107,16 € |
| 9.000 | 0,01668 € | 150,12 € |
| 15.000 | 0,01535 € | 230,25 € |
| 21.000 | 0,01456 € | 305,76 € |
| 30.000 | 0,01379 € | 413,70 € |
| 75.000 | 0,01211 € | 908,25 € |
| 150.000 | 0,01107 € | 1.660,50 € |
| 300.000 | 0,01019 € | 3.057,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |








