MFR Recommended



PXP010-20QXJ | |
|---|---|
DigiKey Part Number | 1727-PXP010-20QXJTR-ND - Tape & Reel (TR) 1727-PXP010-20QXJCT-ND - Cut Tape (CT) 1727-PXP010-20QXJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP010-20QXJ |
Description | PXP010-20QX/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 20 V 10.8A (Ta), 37.6A (Tc) 1.7W (Ta), 21W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |


