



UBT2A100MPD8TA | |
|---|---|
DigiKey Part Number | BT2A100MPD8TACT-ND - Cut Tape (CT) BT2A100MPD8TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A100MPD8TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A100MPD8TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25020 € | 25,02 € |
| 500 | 0,19868 € | 99,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18243 € | 182,43 € |
| 2.000 | 0,16892 € | 337,84 € |
| 3.000 | 0,16210 € | 486,30 € |
| 5.000 | 0,15449 € | 772,45 € |
| 7.000 | 0,15002 € | 1.050,14 € |
| 10.000 | 0,14570 € | 1.457,00 € |
| 12.000 | 0,14365 € | 1.723,80 € |
| 24.000 | 0,13670 € | 3.280,80 € |
| 25.000 | 0,13633 € | 3.408,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

