
REC20D-50-201-1 | |
|---|---|
DigiKey Part Number | 563-2270-ND |
Manufacturer | |
Manufacturer Product Number | REC20D-50-201-1 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 50 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 50 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 5 | 20,07800 € | 100,39 € |
| 10 | 18,79800 € | 187,98 € |
| 40 | 16,46675 € | 658,67 € |
| 80 | 15,40500 € | 1.232,40 € |
| 120 | 14,81350 € | 1.777,62 € |
| 280 | 13,64300 € | 3.820,04 € |
| 520 | 13,38735 € | 6.961,42 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

