
20J40KE | |
|---|---|
DigiKey Part Number | 20J40KE-ND |
Manufacturer | |
Manufacturer Product Number | 20J40KE |
Description | RES 40K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J40KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,30440 € | 82,61 € |
| 50 | 3,00680 € | 150,34 € |
| 100 | 2,75370 € | 275,37 € |
| 250 | 2,47676 € | 619,19 € |
| 500 | 2,30348 € | 1.151,74 € |
| 1.000 | 2,15631 € | 2.156,31 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

