
95J3R6E | |
|---|---|
DigiKey Part Number | 2485-95J3R6E-ND |
Manufacturer | |
Manufacturer Product Number | 95J3R6E |
Description | 5W 3.6 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J3R6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


