FCSL110R001JER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL110R005FER

DigiKey Part Number
273-FCSL110R005FERTR-ND - Tape & Reel (TR)
273-FCSL110R005FERCT-ND - Cut Tape (CT)
273-FCSL110R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL110R005FER
Description
RES 0.005 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL110R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
101,96200 €19,62 €
251,70200 €42,55 €
501,53820 €76,91 €
1001,39940 €139,94 €
2501,24720 €311,80 €
5001,15198 €575,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07111 €1.071,11 €
2.0001,00242 €2.004,84 €
3.0000,96714 €2.901,42 €
5.0000,92724 €4.636,20 €
7.0000,90346 €6.324,22 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €