
OY223KE | |
|---|---|
DigiKey Part Number | OY223KE-ND |
Manufacturer | |
Manufacturer Product Number | OY223KE |
Description | RES 22K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY223KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,79800 € | 44,95 € |
| 50 | 1,62620 € | 81,31 € |
| 100 | 1,48020 € | 148,02 € |
| 250 | 1,32020 € | 330,05 € |
| 500 | 1,22014 € | 610,07 € |
| 1.000 | 1,13513 € | 1.135,13 € |
| 5.000 | 0,98390 € | 4.919,50 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

